
Technical specifications
- Product type
Earth cable
- Cable type
NYY-J
- No. of leads
5 x
- Cross section (each core)
2.5 mm²
- Cross section
5 x 2.5 mm²
- Cable features
for underground installation
suitable for outdoor use
- Factory colour
Black (RAL 9005)
- Outside Ø
14 mm
- Content
100 m
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
200230-00
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Type
200230-00
- Twisted pair cabling (part 1)
No (0)
Documents & Downloads
Datasheet
Datasheet 1819242 VOKA Kabelwerk 200230-00 Earth cable NYY-J 5 x 2.5 mm² Black (RAL 9005) 100 m
User & Safety Instructions
User & Safety Instructions 1819242 VOKA Kabelwerk 200230-00 Earth cable NYY-J 5 x 2.5 mm² Black (RAL 9005) 100 m
Frequently Bought Together
(*All information is plus legal VAT)€ 400.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































