• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk LiYCY Control lead 10 x 0.14 mm² Grey 101910-00 Sold per metre

Image similar
Product type
Control lead
No. of leads
10 x
Cross section (each core)
0.14 mm²
Cable type
LiYCY
Outside Ø
5.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

156 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

10 x

Content

Sold per metre

Cross section (each core)

0.14 mm²

Cable features

Shielded

Cable type

LiYCY

Outside Ø

5.90 mm

Packaged

No

Halogen-free

Yes

Manufacturer part #

101910-00

Factory colour

Grey

Insulation material

PVC

Material (details)

PVC

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

500 V

Cross section

10 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

LIYCY10

Documents & Downloads

Datasheet

Datasheet 1180029 VOKA Kabelwerk LiYCY Control lead 10 x 0.14 mm² Grey 101910-00 Sold per metre

User & Safety Instructions

User & Safety Instructions 1180029 VOKA Kabelwerk LiYCY Control lead 10 x 0.14 mm² Grey 101910-00 Sold per metre

Description

Shielded connection and joining cable in measurement, control and regulation systems. For heavy current installation and underground, and is not permitted.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.29*

More interesting products

(*All information is plus legal VAT)