
Image similar
Control lead
4 x
Sold per metre
0.14 mm²
Shielded
LiYCY
4.10 mm
No
Yes
101904-00
Grey
PVC
PVC
100 m
Yes
500 V
500 V
4 x 0.14 mm²
No
+50 °C
-5 °C
+80 °C
-30 °C
LIYCY4
Datasheet 1180026 VOKA Kabelwerk LiYCY Control lead 4 x 0.14 mm² Grey 101904-00 Sold per metre
User & Safety Instructions 1180026 VOKA Kabelwerk LiYCY Control lead 4 x 0.14 mm² Grey 101904-00 Sold per metre
€ 3.29*
The necessary accessories are required to use the article as described.