• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk LiYCY Control lead 5 x 0.50 mm² Grey (RAL 7001) LIYCY5X05 100 m

Image similar
Product type
Control lead
No. of leads
5 x
Cross section (each core)
0.50 mm²
Cable type
LiYCY
Outside Ø
6.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

5 x

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Braided shield

Cable type

LiYCY

Outside Ø

6.80 mm

Packaged

Yes

Wire ID code

According to DIN 47100

Halogen-free

No

Manufacturer part #

LIYCY5X05

Factory colour

Grey (RAL 7001)

Insulation material

PVC

Core layout

16 x 0.20 mm

Material (details)

Copper wire, blank

Sold per metre

No

Nominal voltage

500 V

Test voltage

1500 V

Cross section

5 x 0.50 mm²

Max. temperature range (flexible installation)

50 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiYCY 5x0,5qmm PVC

Standards

In accordance with DIN VDE 0812

Documents & Downloads

Datasheet

Datasheet 1343475 VOKA Kabelwerk LiYCY Control lead 5 x 0.50 mm² Grey (RAL 7001) LIYCY5X05 100 m

User & Safety Instructions

User & Safety Instructions 1343475 VOKA Kabelwerk LiYCY Control lead 5 x 0.50 mm² Grey (RAL 7001) LIYCY5X05 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.59*

More interesting products

(*All information is plus legal VAT)