Image similar
Control lead
5 x
100 m
0.50 mm²
LiYY
6.10 mm
Yes
According to DIN 47100
10
10
No
LIYY5X05
Grey (RAL 7001)
PVC
16 x 0.20 mm
Copper wire, blank
No
500 V
1500 V
5 x 0.50 mm²
50 °C
-5 °C
80 °C
-30 °C
LiYY 5x0,5qmm PVC
In accordance with DIN VDE 0812
Datasheet 1343478 VOKA Kabelwerk LiYY Control lead 5 x 0.50 mm² Grey (RAL 7001) LIYY5X05 100 m
€ 131.29*
The necessary accessories are required to use the article as described.