Image similar
Control lead
6 x
100 m
0.14 mm²
LiYY
4.20 mm
Yes
According to DIN 47100
10
10
No
LIYY6X14
Grey (RAL 7001)
PVC
18 x 0.10 mm
Copper wire, blank
No
350 V
800 V
6 x 0.14 mm²
50 °C
-5 °C
80 °C
-30 °C
LiYY 6x0,14qmm PVC
In accordance with DIN VDE 0812
Datasheet 1343486 VOKA Kabelwerk LiYY Control lead 6 x 0.14 mm² Grey (RAL 7001) LIYY6X14 100 m
€ 81.29*
The necessary accessories are required to use the article as described.