• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR 1620 3 V 1 pc(s) 70 mAh Lithium LM1620

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CR1620 Lithium button cell 3 V / 70 mAh

  • High energy density
  • Low self discharge
  • Good temperature range

Technical specifications

  • Blister
Product type

Button cell

Size

CR 1620

Dim

(Ø x H) 16 mm x 2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

70 mAh

Height

2 mm

(Ø)

16 mm

Weight

1.25 g

Temperature range

-18 - +50 °C

Alternative battery types

BR1620

DL1620

ECR1620

KCR1620

KL1620

KECR1620

LM1620

5009LC

EA

280-208

L08

Show more
Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2542842 VOLTCRAFT Button cell CR 1620 3 V 1 pc(s) 70 mAh Lithium LM1620

Security datasheet

Security datasheet 2542842 VOLTCRAFT Button cell CR 1620 3 V 1 pc(s) 70 mAh Lithium LM1620

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

This text is machine translated.

Scope of delivery

  • 1x CR1620

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)