• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell CR 2025 3 V 10 pc(s) 160 mAh Lithium VC-16108000

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1223 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 0.33 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CR 2025 Lithium button cell, 10 pcs

  • High energy level
  • Low self discharge
  • Good temperature range

Technical specifications

  • Blister
Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

160 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2.4 g

Temperature range

-18 to +50 °C

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

10 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3221600 VOLTCRAFT Button cell CR 2025 3 V 10 pc(s) 160 mAh Lithium VC-16108000

Security datasheet

Security datasheet 3221600 VOLTCRAFT Button cell CR 2025 3 V 10 pc(s) 160 mAh Lithium VC-16108000

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

This text is machine translated.

Features

  • Operation temperature: -18 ℃ ~ 50 ℃
  • Recommend storage: 0~30 ℃, 55 ± 20 %RH

Scope of delivery

  • 10x CR2025 Lithium button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)