• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DOV1002 Digital Calibrated to (DAkkS standards) 100 MHz 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)

1/17
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS VOLTCRAFT digital oscilloscope DOV1002 100 MHz 2-channel 12–bit

  • 100 MHz bandwidth
  • No. of analogue inputs max. 2
  • 17.78 cm (7 inch) touch screen, supports gesture control
  • Real-time recording of 50,000 WFM/s, segment recording 700,000 WFM/s
  • ADC with high 12-bit resolution
  • Sampling rate: One channel (1.25 GSa/s), all channels (625 MSa/s)

Our service for you

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

1.25 GS/s

Displays

LCD touch screen, 1024 x 600 pixels

Resolution

12 Bit

Screen size

17.78 cm

Oscilloscope features

Digital storage (DSO)

Time base

1 ns/div - 1000s/div, step by 1-2-5

No. of analogue inputs

2

DAkkS standards

Reading category

CAT II

Vertical deflection

±2 V (500 μV/div - 200 mV/div)
±80 V (500 mV/div – 10 V/div)

Input impedance

1 MΩ ± 2%

Input coupling

DC, AC, earthing

Input voltage

300 V

Power supply (details)

12 V 4 A TYPE-C

Dim

(L x W x H) 160 x 260 x 78 mm

Weight

1.5 kg

Display

1024 x 600 p

Width

260 mm

Height

78 mm

Length

160 mm

Interfaces

USB-C

USB device

USB host

HDMI

LAN

Channel memory depth

50 MP

Type

DOV1002

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768319 VOLTCRAFT DOV1002 Digital Calibrated to (DAkkS standards) 100 MHz 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 3768319 VOLTCRAFT DOV1002 Digital Calibrated to (DAkkS standards) 100 MHz 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)

Warranty Terms

Warranty Terms 3768319 VOLTCRAFT DOV1002 Digital Calibrated to (DAkkS standards) 100 MHz 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)

Description


High quality, innovative and compact
The VOLTCRAFT DOV Oscilloscope series stands out for its wide range of technical highlights and user comfort: An analogue/digital converter with 12 bit resolution is just as important as the basic USB, LAN and HDMI ports. The central point is the 7-inch touch-display, with a resolution of 1024 x 600 pixels. It responds not only to touch, but also to gestures and thus makes the cumbersome menu adjustments unnecessary.
Excellent technical specifications
All digital DOV oscilloscopes from VOLTCRAFT operate at a maximum sampling rate of 1.25 GSa/s. The real-time recording is 50,000 WFM/s and the segment recording is 700,000 WFM/s, whereby even irregular signals can be captured quickly and accurately The horizontal scanning speed ranges from 1 ns/div to 1000 s/div (1-2-5 step).
Numerous trigger functions
One of the strengths of the DOV series from VOLTCRAFT is its extensive trigger functions. Also difficult to trigger signals can be triggered thanks to the trigger types flank, video, impulse, slope, runt, window, timeout, nth, logic, RS232/UART, I2C, SPI, CAN, LIN trigger.
VOLTCRAFT DOV1002 specifications
The DOV1002 has 100 MHz bandwidth and two analogue inputs. The signal recording length is 50 M and for clear display and analysis it is possible to use the real-time signal wave display on the PC. The two inputs CH1 and CH2 are available as trigger sources and can be selected from the recording modes Sample, Peak, High Resolution, Average and Segmentation. The vertical sensitivity can be adjusted from 500 µV/div to 10 V/div.
Delivery package with accessories
The VOLTCRAFT DOV1002 is supplied with USB Type-C power supply, USB cable, two probes and a sample adjustment kit. Furthermore, the package includes a software with English instructions on CD, a quick guide as well as the safety data sheet.

This text is machine translated.

Features

  • Recording length 50 M
  • Real-time signal-wave display on the PC
  • INTERFACES: USB, LAN, HDMI
  • Display resolution 1024 x 600 pixels
  • Horizontal sampling rate: 1 ns/div - 1000 s/div, 1-2-5 step
  • Capture functions: Sample, peak, high resolution, average, segmentation
  • Trigger sources CH1, CH2
  • Trigger type: Flank, video, impulse, slope, runt, window, timeout, nth, logic, RS232/UART, I2C, SPI, CAN, LIN TRIGGER
  • Vertical sensitivity 500 µV/div-10 V/div

Scope of delivery

  • Oscilloscope
  • USB Type-C power supply
  • USB cable
  • 2 x test probes
  • Sample adjustment kit
  • Software + English instructions on CD
  • Quick guide
  • Safety data sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.