
Highlights & Details
VOLTCRAFT DOV1002 100 MHz 2-channel 12 Bit
- 100 MHz bandwidth
- No. of analogue inputs 2
- 17.78 cm (7 inch) multi-touch capacitive screen, supports gesture control
- Real-time sampling acquisition 50,000 wfms/s, Segment acquisition 700,000 wfms/s
- 12-bit high resolution ADC
- Sampling rate: Single channel (1.25 GSa/s), Full channel (625 MSa/s)
Our service for you
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1.25 GS/s
- Displays
LCD-Touchscreen, 1024 x 600 Pixel
- Resolution
12 Bit
- Screen size
17.78 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
1 ns/div - 1000s/div, step by 1-2-5
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
±2 V (500 μV/div – 200 mV/div)
±80 V (500 mV/div – 10 V/div)
- Input impedance
1 MΩ ± 2%
- Input coupling
DC, AC, Ground
- Input voltage
300 V
- Power supply (details)
12 V 4 A Type-C
- Dim
(L x W x H) 160 x 260 x 78 mm
- Weight
1.5 kg
- Display
1024 x 600 p
- Width
260 mm
- Height
78 mm
- Length
160 mm
- Interfaces
USB-C
USB device
USB host
HDMI
LAN
- Channel memory depth
50 MP
- Type
DOV1002
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350783 VOLTCRAFT DOV1002 Digital 100 MHz 2-channel 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3350783 VOLTCRAFT DOV1002 Digital 100 MHz 2-channel 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 3350783 VOLTCRAFT DOV1002 Digital 100 MHz 2-channel 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)
Download
Download 3350783 VOLTCRAFT DOV1002 Digital 100 MHz 2-channel 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
High quality, innovative and compact
The VOLTCRAFT DOV Oscilloscope series stands out for its wide range of technical highlights and user comfort: An analogue/digital converter with 12 bit resolution is just as important as the basic USB, LAN and HDMI ports. The central point is the 7-inch touch-display, with a resolution of 1024 x 600 pixels. It responds not only to touch, but also to gestures and thus makes the cumbersome menu adjustments unnecessary.
Excellent technical specifications
All digital DOV oscilloscopes from VOLTCRAFT operate at a maximum sampling rate of 1.25 GSa/s. The real-time recording is 50,000 WFM/s and the segment recording is 700,000 WFM/s, whereby even irregular signals can be captured quickly and accurately The horizontal scanning speed ranges from 1 ns/div to 1000 s/div (1-2-5 step).
Numerous trigger functions
One of the strengths of the DOV series from VOLTCRAFT is its extensive trigger functions. Also difficult to trigger signals can be triggered thanks to the trigger types flank, video, impulse, slope, runt, window, timeout, nth, logic, RS232/UART, I2C, SPI, CAN, LIN trigger.
VOLTCRAFT DOV1002 specifications
The DOV1002 has 100 MHz bandwidth and two analogue inputs. The signal recording length is 50 M and for clear display and analysis it is possible to use the real-time signal wave display on the PC. The two inputs CH1 and CH2 are available as trigger sources and can be selected from the recording modes Sample, Peak, High Resolution, Average and Segmentation. The vertical sensitivity can be adjusted from 500 µV/div to 10 V/div.
Delivery package with accessories
The VOLTCRAFT DOV1002 is supplied with USB Type-C power supply, USB cable, two probes and a sample adjustment kit. Furthermore, the package includes a software with English instructions on CD, a quick guide as well as the safety data sheet.
This text is machine translated.
Features
- 50 M recording length
- Displays real-time waveform on PC
- Interface: USB, LAN, HDMI
- Display resolution: 1024 x 600 pixels
- Horizontal scanning speed: 1 ns/div - 1000 s/div, 1-2-5 step
- Acquisition mode: Sample, Peak, High Res, Average, Segmentation
- Trigger source: CH1, CH2
- Trigger type: Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth, Logic, RS232/UART, I2C, SPI, CAN, LIN trigger
- Vertical sensitivity: 500 µV/div-10 V/div
Scope of delivery
- Oscilloscope
- USB Type-C power adapter
- USB cable
- 4x probes
- 2x Probe adjustment set
- Software + English manual on CD
- Quick guide
- Safety hintsheet
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































