• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 48 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltcraft Alkaline AAA-Batteries, 48er

  • 48er setIn a practical cardboard boxSuitable for all applications

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1350 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

48 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2588046 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 48 pc(s)

Warranty Terms

Warranty Terms 2588046 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 48 pc(s)

Description

Powerful batteries in a 48er storage box. Suitable for all applications. Once all batteries are used, the handy sturdy cardboard box can be used for storing and sorting small parts.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.