• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Inverter MSW 1200-12-G 1200 W 12 V DC - 230 V AC Modified sine wave

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

157 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Power Inverter, modified sine wave, 1200W / 12V / 0.5A USB, German socket, MSW 1200-12-G

  • Output waveform: modified sine wave
  • Low battery alarm and automatic shut downfunctionOverload,overtemperatureand short-circuit protection

Our service for you

Technical specifications

  • Operating temperature and humidity: 0 - 60 °C & 20 - 85 %
  • Storage temperature and humidity: 0 - 60 °C & 20 - 85 %
Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V AC

1200 W

Input voltage

12 V DC

Inputs

Screw terminals

Output

PG socket

USB

Nominal load efficiency

85 %

Outlets

1

Output frequency

50 Hz

Permanent current

2 A

Remote control

No

Weight

2.7 kg

Cooling method

Fan

Width

175 mm

Height

73 mm

Length

357 mm

Peak output power

2400 W

Type

MSW 1200-12-G

Features

Modified sine wave

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796911 VOLTCRAFT Inverter MSW 1200-12-G 1200 W 12 V DC - 230 V AC Modified sine wave

User & Safety Instructions 2796911 VOLTCRAFT Inverter MSW 1200-12-G 1200 W 12 V DC - 230 V AC Modified sine wave

Warranty Terms

Warranty Terms 2796911 VOLTCRAFT Inverter MSW 1200-12-G 1200 W 12 V DC - 230 V AC Modified sine wave

Description

This inverter generates an AC voltage from a DC voltage. This enables supplying power to devices in your car, campervan, mobile home, on your boat, or at a holiday home. The high degree of efficiency of 85% enables a wide range of applications with many types of devices. A wide range of protective features reliably protect the inverter as well as its connected consumers from damage or destruction.

This text is machine translated.

Features

  • Modified sine wave power inverter
  • German socket, 1200 W /12 V, with USB 2 A

Scope of delivery

  • Inverter
  • Battery cable.( black & red)
  • User manual

More interesting products

(*All information is plus legal VAT)