• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Inverter SW-2000 12V 2000 W 12 V DC - 230 V AC Remote operation

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 719.00
-18 %
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sine wave inverters -2000 W/12 V

  • Power up to 2000 W
  • Automatic restart in case of under-voltage and overload with advanced warning
  • Wall-mounting possible

Our service for you

Technical specifications

Input voltage

12 V DC

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

2000 W

Input voltage

12 V DC

Inputs

Screw terminals

Output

PG socket

EU socket

Nominal load efficiency

87 %

Output frequency

50 Hz

Input current (max.)

circuit resistance 220 A

Remote control

Yes

Weight

5.2 kg

Cooling method

Fan

Width

245 mm

Height

70 mm

Length

455 mm

Depth

450 mm

Peak output power

3000 W

Standby consumption

18 VA

Type

SW-2000 12V

Features

Remote operation

Type

Sine

2000 VA

Signal output type

Sine

Output voltage

230 V AC

Cooling

Fan

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511258 VOLTCRAFT Inverter SW-2000 12V 2000 W 12 V DC - 230 V AC Remote operation

Conformity certificate

Conformity certificate 511258 VOLTCRAFT Inverter SW-2000 12V 2000 W 12 V DC - 230 V AC Remote operation

Warranty Terms

Warranty Terms 511258 VOLTCRAFT Inverter SW-2000 12V 2000 W 12 V DC - 230 V AC Remote operation

Description

230 V out and about Sine wave inverters deliver pure AC voltage with sine wave. Sine wave inverters are used to power sensitive equipment which would be affected by a poor mains power quality. Special features: high reliability and efficiency and excellent sine wave quality. The electronics, with a microcontroller, continuously monitor the major parameters. Hence these units are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. This unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high switch-on current of inductive loads is not a problem.

Features

  • Remotely controllable with external switch (optional)

Scope of delivery

  • Remote cable with cigarette lighter plug.

Hints

Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2862