
Total (€ 199.99 / piece)
€ 305.00
-34 %
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
Sine-wave inverter SW-600 24V
- Power up to 600 W
- Automatic restart at low voltage and overload with warning
- Wall mounting possible
Our service for you
Technical specifications
- Input voltage
24 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
600 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
PG socket
EU socket
- Nominal load efficiency
87 %
- Output frequency
50 Hz
- Input current (max.)
35 A
- Remote control
Yes
- Weight
3.5 kg
- Cooling method
Fan
- Width
245 mm
- Height
70 mm
- Depth
340 mm
- Peak output power
1200 W
- Standby consumption
6 VA
- Type
SW-600 24V
- Features
Remote operation
- Type
Sine
600 VA
- Signal output type
Sine
- Output voltage
230 V AC
- Cooling
Fan
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511748 VOLTCRAFT Inverter SW-600 24V 600 W 24 V DC - 230 V AC Remote operation
Conformity certificate
Conformity certificate 511748 VOLTCRAFT Inverter SW-600 24V 600 W 24 V DC - 230 V AC Remote operation
eNum certificate
eNum certificate 511748 VOLTCRAFT Inverter SW-600 24V 600 W 24 V DC - 230 V AC Remote operation
Warranty Terms
Warranty Terms 511748 VOLTCRAFT Inverter SW-600 24V 600 W 24 V DC - 230 V AC Remote operation
Description
230 V out and about Sine wave inverters deliver pure AC voltage with sine wave. Sine wave inverters are used to power sensitive equipment which would be affected by a poor mains power quality. Special features: high reliability and efficiency and excellent sine wave quality. The electronics, with a microcontroller, continuously monitor the major parameters. Hence these units are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. This unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high switch-on current of inductive loads is not a problem.
Features
- Remotely controllable with external switch (optional)
Scope of delivery
- Remote cable with cigarette lighter plug.
Hints
Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2876
What kind of Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










