• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 25.00 cm White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

234 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MSB-300 Hi-flex Test Leads 30 V AC, 60 V DC10 A

  • Stackable
  • Highly flexible
  • Heat-resistant silicone insulation

Our service for you

Technical specifications

  • Banana plug test lead
Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

25.00 cm

Factory colour

White

Plug features

Nestable

Material

Silicone

Cable cross section

0.85 mm²

Nominal voltage

30 V AC

60 V DC

Diameter/connectortype

4 mm

Temperature range

0 ~ 40 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Contact material

Ni

Type

MSB-300

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1602776 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 25.00 cm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1602776 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 25.00 cm White 1 pc(s)

Warranty Terms

Warranty Terms 1602776 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 25.00 cm White 1 pc(s)

Description

The VOLTCRAFT Measuring lead MSB-300 is for electrical connections and for low-voltage measurements in the lab and optimized. The rated current is 10 A and the rated voltage 30 V/AC (alternating voltage) and 60 V/DC (direct current).

Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer material here is a Tangling almost impossible.

Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.

Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.

Reliable contact
The Hard nickel-plated surface of the 4 mm w. fins plug has a high number of mating cycles.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)