• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PB-10-PD3.0 Power bank 10000 mAh Power Delivery 3.0 LiPo Grey-black Status display

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PD Power bank, 10000 mAh, Voltcraft - PB-10-PD3.0

  • Capacity:10000 mAh
  • Power Delivery 3.0 22.5 W
  • 4 LED power indicators
  • PD 3.0 with LED capacity indicator

Our service for you

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Technology

LiPo

Length

139 mm

Width

69 mm

Height

15.5 mm

Weight

215 g

Operating voltage

5 V / DC

9 V DC

Factory colour

Grey-black

Wireless charging

No

Charging method

Power Delivery 3.0

Dim

(L x W x H) 139 x 69 x 15.5 mm

Connector type

Micro USB 1x

USB-A 1x

USB-C® 1x

Powerbank features

Status display

USB-C voltage output (max.)

12 V

USB-C current output (max.)

1.5 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

2 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583623 VOLTCRAFT PB-10-PD3.0 Power bank 10000 mAh Power Delivery 3.0 LiPo Grey-black Status display

Information

Test Summary Report 2583623 VOLTCRAFT PB-10-PD3.0 Power bank 10000 mAh Power Delivery 3.0 LiPo Grey-black Status display

Conformity certificate

Conformity certificate 2583623 VOLTCRAFT PB-10-PD3.0 Power bank 10000 mAh Power Delivery 3.0 LiPo Grey-black Status display

Security datasheet

Security datasheet 2583623 VOLTCRAFT PB-10-PD3.0 Power bank 10000 mAh Power Delivery 3.0 LiPo Grey-black Status display

Warranty Terms

Warranty Terms 2583623 VOLTCRAFT PB-10-PD3.0 Power bank 10000 mAh Power Delivery 3.0 LiPo Grey-black Status display

Description

Features

  • Charging time (empty to full):
  • Via Micro USB 5 V/ 2 A: about 6 hours, 9 V/ 2 A: about 3 hours
  • Via USB-C ® 5 V 3 A: 4 hours, PD 18 W: 3 hours
  • Overcharge protection
  • Overdischarge protection
  • Short circuit protection
  • Over temperature protection

Scope of delivery

  • Power Bank
  • Micro USB Cable
  • USB-C® cable
  • User manual

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)