• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-2XCX001 VC-13091940 65 W USB charger Indoors Max. output current 3.25 A 2 x 2x USB-C® GaN

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft USB-C® charger GaN

  • Max. 65 W
  • GaN technology (low temperature)
  • 2 x USB-C®
  • Supports Power Delivery fast charging (PD3.0)
  • Supports fast charging for iPhone 8 or higher

Our service for you

Technical specifications

  • Max. 65 W
  • GaN technology (low temperature)
  • 2 x USB-C®
  • Supports Power Delivery Fast Charge (PD3.0)
  • GaN Fast charger
  • 2 x USB-C® sockets, supports Power Delivery Fast Charge
  • Compatible Application: for iOS and Android; USB devices
  • Multi-ports with 2C fast charging ports,can be compatible with USB-A and USB-C mobile devices
  • Smarter size with patented design
  • Industry-leading GaN technology enables the highest charging speed for up to 99% of devices.
  • Using four-sided ultrasound technology
  • Light and smart, easy to carry
  • Texture Surface VDI21; High Gloss SPI A1
  • Charge your device fast, safely, and reliably.
Product type

USB charger

65 W

Inputs

USB-C®

Input voltage

100-240 V

No. of outputs

2 x

Outputs

2x USB-C®

Output voltage

5 V

9 V

12 V

15 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Max. output current per channel

3.25 A

Type

UC-2XCX001

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

GaN

Dim

(L x W x H) 92.9 x 50.4 x 31 mm

Height

31 mm

Length

92.9 mm

Width

50.4 mm

Weight

116

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618388 VOLTCRAFT UC-2XCX001 VC-13091940 65 W USB charger Indoors Max. output current 3.25 A 2 x 2x USB-C® GaN

Warranty Terms

Warranty Terms 2618388 VOLTCRAFT UC-2XCX001 VC-13091940 65 W USB charger Indoors Max. output current 3.25 A 2 x 2x USB-C® GaN

Description

Fast chargers for phones, tablets, switches, power banks and laptops. Charge your device quickly, safely and reliably.

This text is machine translated.

Features

  • 2 x USB-C® sockets, supports Power Delivery Fast Charge
  • Compatible devices/OS: iOS and Android; USB devices
  • Multi-ports with 2C fast charging ports, compatible with USB-A and USB-C mobile devices
  • Practical size with patented design
  • Industry-leading GaN technology enables the highest charging speeds for up to 99% of devices.
  • Four-sided ultrasound technology
  • Lightweight and compact
  • Textured VDI21 surface; High gloss SPI A1 coating
  • Charges your device quickly, safely, and reliably.

Scope of delivery

  • USB charger
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.