• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-1XCX004 VC-13158215 20 W USB charger Indoors Max. output current 3 A 1 x 1x USB-C® GaN

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

322 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB Charger 20 W PD

  • Fast charger, supports PD3.0
  • Max. 20 W
  • 1 x USB Type-C®
  • Supports fast charging for iPhone 8 or higher

Our service for you

Technical specifications

  • 1 x USB-C socket, supports Super Fast Charge
  • Compatible Application: for iOS and Android; USB devices
  • Light and smart, easy to carry
  • Texture Surface VDI21; High Gloss SPI A1
  • Charge your device fast, safely, and reliably.
  • 20W max. USB charger
Product type

USB charger

20 W

Inputs

USB-C®

Input voltage

100-240 V

No. of outputs

1 x

Outputs

1x USB-C®

Output voltage

5 V DC

9 V DC

12 V DC

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

UC-1XCX004

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

GaN

Dim

(L x W x H) 81.1 x 42 x 28.8 mm

Height

28.8 mm

Length

81.1 mm

Width

42 mm

Weight

55 g

Factory colour

White

Used at

Indoors

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2631643 VOLTCRAFT UC-1XCX004 VC-13158215 20 W USB charger Indoors Max. output current 3 A 1 x 1x USB-C® GaN

User & Safety Instructions

User & Safety Instructions 2631643 VOLTCRAFT UC-1XCX004 VC-13158215 20 W USB charger Indoors Max. output current 3 A 1 x 1x USB-C® GaN

Warranty Terms

Warranty Terms 2631643 VOLTCRAFT UC-1XCX004 VC-13158215 20 W USB charger Indoors Max. output current 3 A 1 x 1x USB-C® GaN

Description

USB charger with 1 x USB Type-C® connection and Power delivery support.

This text is machine translated.

Features

  • 1 x USB Type-C® socket, supports Super Fast Charge
  • Compatible devices: iOS, Android and USB devices
  • Lightweight and portable design
  • Textured VDI21 surface with high gloss SPI A1 finish
  • Charges your device quickly, safely and reliably.
  • Over-temperature protection (up to 160 ˚C)

Scope of delivery

  • 1x USB charger
  • 1x Manual"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)