
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
USB CHARGER 45W GAN
- Max. 45 W
- GaN technology (low temperature)
- Supports Power Delivery fast charging (PD3.0)
- Supports fast charging for iPhone 8 or higher
Our service for you
Technical specifications
- Max. 45 W
- GaN technology (low temperature)
- support Power Delivery Fast Charge PD3.0
- GaN Fast charger
- 1 x USB-C® sockets, supports Power Delivery Fast Charge
- Compatible Application: for iOS and Android; USB devices
- Support to charge phone,tablet as well as laptop,especially for Samsung S22
- Smarter size with patented design
- Industry-leading GaN technology enables the highest charging speed for up to 99% of devices.
- Using four-sided ultrasound technology
- Light and smart, easy to carry
- Texture Surface VDI21; High Gloss SPI A1
- Charge your device fast, safely, and reliably.
- Product type
USB charger
45 W
- Inputs
Europlug
- Input voltage
100-240 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
2.25 A
- Max. output current
2.25 A
- Max. output current per channel
2.25 A
- Type
UC-1XCX003
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 92.9 x 50.4 x 31 mm
- Height
31 mm
- Length
92.9 mm
- Width
50.4 mm
- Weight
116
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2612923 VOLTCRAFT UC-1XCX003 VC-13064615 45 W USB charger Indoors Max. output current 2.25 A 1 x 1x USB-C® GaN
User & Safety Instructions
User & Safety Instructions 2612923 VOLTCRAFT UC-1XCX003 VC-13064615 45 W USB charger Indoors Max. output current 2.25 A 1 x 1x USB-C® GaN
Warranty Terms
Warranty Terms 2612923 VOLTCRAFT UC-1XCX003 VC-13064615 45 W USB charger Indoors Max. output current 2.25 A 1 x 1x USB-C® GaN
Description
Fast chargers for phones, tablets, switches, powerbanks and laptops. Charge your device quickly, safely and reliably.
This text is machine translated.
This text is machine translated.
Features
- 1 x USB-C® socket, supports Power Delivery fast charging
- Compatible devices/OS: iOS and Android; USB devices
- Ideal for charging phones, tablets and laptops (e.g. Samsung S22)
- Practical size with patented design
- Industry-leading GaN technology enables the highest charging speeds for up to 99% of devices.
- Four-sided ultrasound technology
- Lightweight and compact
- Textured VDI21 surface; High gloss SPI A1 coating
- Charges your device quickly safely, and reliably
Scope of delivery
- 1x USB charger
- 1 x 2m USB-C® to USB-C® (3 A) cable
- 1x Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































