
Highlights & Details
DAkkS VOLTCRAFT VC 480 handheld multimeter
- CAT IV 1000 V
- 600,000 counts (DCV range)
- IP67
- Fall protection 5 m.
- From -40 °C Working temperature range
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 60 MΩ
- Reading range - capacity
0.01 nF to 60 mF
- Frequency reading range
0.01 Hz to 1 MHz
- Temperature
-40 °C to +1000 °C. °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.021 %
- Measurement type (details)
True RMS
- Power supply (details)
3 x size AA batteries
- Height
51.6 mm
- Width
93.5 mm
- Length
206 mm
- Weight
600 g
DAkkS standards
- Reading category
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC 480
- Display
Digital
- Display (counts)
600000
- Dim
(L x W x H) 206 x 93.5 x 51.6 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Waterproof (IP67)
LoZ
IP67
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3768290 VOLTCRAFT VC 480 Handheld multimeter Calibrated to (DAkkS standards) Digital Waterproof (IP67), LoZ CAT IV 1000 V Displa
User & Safety Instructions
User & Safety Instructions 3768290 VOLTCRAFT VC 480 Handheld multimeter Calibrated to (DAkkS standards) Digital Waterproof (IP67), LoZ CAT IV 1000 V Displa
Warranty Terms
Warranty Terms 3768290 VOLTCRAFT VC 480 Handheld multimeter Calibrated to (DAkkS standards) Digital Waterproof (IP67), LoZ CAT IV 1000 V Displa
Description
Accurate measurements even under the harshest conditions
Also in rough working environments the VOLTCRAFT VC 480 handheld multimeter delivers clear and exact results of measurement. Thanks to the safety standards IEC 61010-1 and CAT IV 1000 V as well as IP67, it is heat resistant and cold resistant and is just as suitable for use in rain and snow as in hot industrial environments. Even falls from a height of up to five meters can do nothing to the 2-component casing with protective rubber coating.
Convenient features
A number of clever functions make the VOLTCRAFT VC 480 a valuable partner for professionals in the areas of electrical engineering, mounting and service technology: The battery warning indicator protects against sudden failures of rechargeable batteries. Automatic switch-off and backlighting save energy and provide for comfortable reading of the display. Display of exceeding the range, DATA Hold function to freeze the measuring values as well as peak value and polarity display are only some of the many practical features.
Numerous measurement functions
From AC frequency measurements via diode tests up to temperature measurements in the range of -10 to 1000°C a large number of functions are available, the results of which are shown with a high resolution of 600,000 counts (only for DC voltages). For precise measurements with changing voltages is available True RMS and the measuring ranges can be set automatically or manually.
Supplied with accessories
The VOLTCRAFT VC 480 handheld multimeter comes with all accessories for immediate use: Batteries, test leads, alligator clips and a temperature measuring tip as well as the practical carry bag and user manual.
Connection for clip-on ammeter adapter
The separately available current clamp adapter VC-515 extends the range of functions for measuring high currents up to 1000 A AC/DC. The multimeter has therefore its own switch position. The value can be read in ampere without conversion.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- High resolution, 600,000 counts (only for DC voltages)
- AC/DC current measurements up to 10 A.
- Resistance measurements
- Frequency measurements 0.01 Hz - 1 MHz
- Sample ratio: 0.1 % - 90 %
- Capacity measurements
- Temperature measurement range -10 °C - 1000 °C.
- Diode tests
- Continuity buzzer
- Display of exceeding ranges
- Polarity indicator
- Hold function
- Battery warning indicator
- Low-pass filter (LPF)
- Low impedance (LoZ)
- Auto switch-off
- Automatic background lighting
- Security standard:IEC 61010-1:308, CAT IV 1000 V.
- Peak value display (PEAK)
Scope of delivery
- Multimeters
- 3x 1.5 V AA batteries
- Test conductor (1 pair)
- Alligator clips with protective casing (1 pair)
- Temperature measuring tip
- Carrying case
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612687_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-black-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


