• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (DAkkS standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current clamp adapter VC-511 DAkkS calibrated

  • Current measurement up to 400 A/AC and 400 A/DC
  • Integrated non-contact voltage tester
  • Automatic shut-off after 30 minutes

Our service for you

Technical specifications

Opening range of current clamps

30 mm

Product type

Clamp meter adapter

Type B

4 mm jack

DAkkS standards

Amperage reading range AC (max.)

400 A

Basic accuracy

± 2.5 %

A DC reading range (max.)

400 A

Power supply (details)

2 x AAA batteries

Dim

(L x W x H) 149 x 63 x 37 mm

Current reading

AC/DC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

220 g

Calibration service

10 Calibration Values per area; DC, AC

Width

63 mm

Height

37 mm

Length

149 mm

Resolution

1 mV = 1 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241582 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (DAkkS standards)

Information

Information 1241582 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (DAkkS standards)

Information 1241582 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (DAkkS standards)

Conformity certificate

Conformity certificate 1241582 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (DAkkS standards)

Warranty Terms

Warranty Terms 1241582 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (DAkkS standards)

Description

This text is machine translated.

You can now measure AC currents up to 400 A contact less with your digital multimeter, without disconnecting wires. simply attach the adapter of clip-on ammeter via the 4 mm of banana plug to a multimeter oscilloscope or the like. The output of the clip-on ammeter adapter takes place in mV/A. The device is very sturdy by the soft rubber protection and is additionally equipped with a contact less voltage tester

Scope of delivery

  • 2 batteries (type AAA)
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)