30 mm
Clamp meter adapter
ISO standards
400 A
± 2.5 %
400 A
2 x AAA batteries
(L x W x H) 149 x 63 x 37 mm
AC/DC
CAT III 600 V
CAT IV 300 V
220 g
5 calibration values per area; DC, AC
63 mm
37 mm
149 mm
1 mV = 1 A
Certified by EU Garan
User & Safety Instructions 1238065 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (ISO standards)
Information 1238065 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (ISO standards)
Information 1238065 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (ISO standards)
Conformity certificate 1238065 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (ISO standards)
Warranty Terms 1238065 VOLTCRAFT VC-511 Clamp meter adapter Calibrated to (ISO standards)
The necessary accessories are required to use the article as described.