
Highlights & Details
VC-63 SE Two-pole voltage tester
- CAT III 1000 V, CAT IV 600 V
- LED/back-lit LCD screen
- Continuity testing
- Built-in flashlight
- FI/RCD testing
Our service for you
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Product type
Two-pole voltage tester
- Reading type
Continuity
FI
- Display
LCD
Acoustic
Bargraph
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 27 x 67 x 205 mm
- Weight
130 g
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Width
67 mm
- Height
205 mm
- Length
27 mm
- Type
VC-63 SE
- Display (details)
LED/LCD/buzzer
- Operating temperature
-15 to +45 °C
- Frequency range
DC, 16 - 400 Hz
- Power supply (details)
2x AAA battery
- Current consumption
3.5 mA
- Reading range - voltage
12 - 690 V AC/DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2139579 VOLTCRAFT VC-63 SE Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, Acoustic, Bargraph
Conformity certificate
Conformity certificate 2139579 VOLTCRAFT VC-63 SE Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, Acoustic, Bargraph
Warranty Terms
Warranty Terms 2139579 VOLTCRAFT VC-63 SE Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, Acoustic, Bargraph
Description
Features
- Displays voltage (AC/DC) and polarity, comes with a battery indicator
- Visual and acoustic continuity test
- Built-in LED flashlight.
- Protective probe caps
- LED/LCD voltage display
- Visual high voltage alert (doesn't require batteries)
- FI/RCD test.
Scope of delivery
- 2x probe tip adapter
- Protective probe caps
- Batteries
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











