• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-82 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 250 V Display (counts): 2000

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pen multimeter VC-82 DAkkS calibration

  • CAT III 250V
  • Display 2000 counts

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

250 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

250 V

Reading range - resistance

0.1 Ω – 20 MΩ

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

Average

Frequency range

40 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

2 button cells (LR44)

Height

230 mm

Width

35 mm

Weight

140 g

DAkkS standards

Reading category

CAT III 250 V

Voltage metering

AC/DC

Type

VC-82

Display

Digital

Display (counts)

2000

Dim

(W x H) 35 mm x 230 mm

Calibration service

10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature

Features

Conforms wth DAkkS standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1241320 VOLTCRAFT VC-82 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 250 V Display (counts): 2000

User & Safety Instructions

User & Safety Instructions 1241320 VOLTCRAFT VC-82 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 250 V Display (counts): 2000

Information

Information 1241320 VOLTCRAFT VC-82 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 250 V Display (counts): 2000

Information 1241320 VOLTCRAFT VC-82 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 250 V Display (counts): 2000

Conformity certificate

Conformity certificate 1241320 VOLTCRAFT VC-82 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 250 V Display (counts): 2000

Warranty Terms

Warranty Terms 1241320 VOLTCRAFT VC-82 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 250 V Display (counts): 2000

Description

This text is machine translated.

Robust multimeter with the most important measuring functions for simple one-hand operation. The range switch in the centre can be easily operated with the thumb.

Reliable measurement results with DAkkS calibration
A DAkkS calibration is necessary if the measuring device into a according to ISO 9001 certified environment for the monitoring of other measurement devices and test equipment is used. Also for experts, inspection or test laboratories is a DAkkS-certification helpful and often a prerequisite.

Features

  • Auto range
  • Auto power-off
  • Data hold
  • Max Hold
  • Low-battery indicator
  • Diode testing
  • Acoustic continuity test
  • Shock-resistant.

Scope of delivery

  • 4 batteries (LR44 type)
  • Storage bag
  • Replacement 70 mm tip
  • Alligator clip for negative pole
  • Operating instructions.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.