• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC82 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pen multimeter VC-82 (ISO-calibrated)

  • ISO Test Certificate
  • Simple "one-hand operation "
  • 2000 counts display range
  • Max. Hold-Function
  • Impact-protected by soft plastic shaped parts

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

250 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

250 V

Reading range - resistance

0 - 20 MΩ

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

Average

Frequency range

40 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

3 V/DC (2 x LR44)

Height

230 mm

Width

35 mm

Weight

140 g

ISO standards

Reading category

CAT III 250 V

Voltage metering

AC/DC

Type

VC82

Display

Digital

Display (counts)

2000

Dim

(W x H) 35 mm x 230 mm

Features

ISO calibration

Basic accuracy

0.8 %

Displays

2000 digits

Reading category

CAT III 250 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121766 VOLTCRAFT VC82 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000

Warranty Terms

Warranty Terms 121766 VOLTCRAFT VC82 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000

Description

Robust "pen" multimeter for one-handed operation. Excellent for service engineers and others who need a multimeter which is easy to use but still has all the features of a normal multimeter. The VC-82 has all the important ranges, and includes a continuity tester. The range switch in the centre can be easily operated with the thumb.

Features

  • Automatic range selection with Range Hold
  • Auto Power-Off
  • Data Hold
  • Max Hold
  • Low Batt indicator
  • Diode test
  • Audible continuity test
  • Soft plastic trim mouldings for shock protection
  • Simple battery replacement without having to open the casing.

Scope of delivery

  • 4 batteries (LR 44)
  • Storage pouch
  • Replacement probe tips 70 mm
  • Alligator clips for minus pole
  • Manual
  • ISO test certificate.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)