• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-PBP3161PD Wireless Powerbank 10000 mAh Qi Wireless Charging Li-ion USB C® Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft 3-in-1 QI 2.0 Magnetic Power Bank for phone, TWS and watch, 10000 mAh

  • QI 2.0 15W wireless magnetic charging for phone and TWS
  • 10000 mAh
  • 3-in-1 charging for phone, TWS and Apple Watch
  • Metal stand and built-in cable
  • Power indicator

Our service for you

Technical specifications

Product type

Wireless Powerbank

Charging slots

4

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Technology

Li-ion

Length

119 mm

Width

73 mm

Connector

USB C®

Height

26 mm

Weight

256 g

Factory colour

Black

Wireless charging

Yes

23850

Charging method

Qi Wireless Charging

Dim

(L x W x H) 119 x 73 x 26 mm

Connector type

USB-C® 2x

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

12 V

USB-C current input (max.)

2 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350605 VOLTCRAFT VC-PBP3161PD Wireless Powerbank 10000 mAh Qi Wireless Charging Li-ion USB C® Black

Warranty Terms

Warranty Terms 3350605 VOLTCRAFT VC-PBP3161PD Wireless Powerbank 10000 mAh Qi Wireless Charging Li-ion USB C® Black

Description


Wireless charging of smart phones, TBW and Smartwatches
Because of its small size and compact size, the wireless power bank 10,000 mAh is the ideal companion to ensure power supply to your smartphone and Co. No cable to hand? No problem! The power bank provides 10,000mAh charging capacity and supports wireless charging at up to 15 watt.

Safe operation
The power bank prevents sudden heating of the internal battery or damage to incompatible devices by means of overvoltage, undervoltage, overcharging, deep discharge, overheating and FOD protection (external object detection). The practical adjustable stand allows the charging process to be adapted to the room conditions.

This text is machine translated.

Features

  • Over voltage protection
  • Over current protection
  • Over-temperature protection
  • Battery type: Lithium-ion

Scope of delivery

  • 1x Power bank
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)