
Highlights & Details
VOLTCRAFT VSPP-2030 Power Supply 300 V 10 A 2000 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 300 V
- Rated output current: 0 - 10 A
- Max. output power: 2000 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Input: 85 - 265 VAC; 50 - 60 Hz, 10A max.
- Resolution || Accuracy:
- Voltage: 10 mV || ≤0.05% ±150mV
- Current: 1 mA || ≤0.05% ±20mA
- Type
VSPP-2030
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
2000 W
- Technology
SMPSU
- Interfaces
USB
RS485
LAN
- Features
remote controlled
programmable
- Dim
(L x W x H) 215.2 x 519.1 x 99.8 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output
USB
- Output voltage (max.)
300 V DC
- Output voltage (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Width
519.1 mm
- Height
99.8 mm
- Length
215.2 mm
- Residual ripple
Voltage: ≤250 mVp-p
Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3734642 VOLTCRAFT VSPP-2030 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 2000 W USB , RS485, LAN remote controlled, progr
User & Safety Instructions
User & Safety Instructions 3734642 VOLTCRAFT VSPP-2030 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 2000 W USB , RS485, LAN remote controlled, progr
User & Safety Instructions 3734642 VOLTCRAFT VSPP-2030 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 2000 W USB , RS485, LAN remote controlled, progr
Warranty Terms
Warranty Terms 3734642 VOLTCRAFT VSPP-2030 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 2000 W USB , RS485, LAN remote controlled, progr
Download
Download 3734642 VOLTCRAFT VSPP-2030 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 2000 W USB , RS485, LAN remote controlled, progr
Description
Extended voltage range
With an output voltage of up to 300 V/DC, the device covers applications that go beyond the standard range of conventional laboratory power supplies, and thereby provides a current of up to 10 A.
Automated test procedures
Complex profiles can be run automatically via the programmable LIST-function with 100 steps. This saves time for recurring test cycles and increases reproducibility.
Rugged design
Despite the high output, the device can be handled at 6.8 kg. The switched-mode power supply technology ensures a high degree of efficiency and reliable power output in continuous operation.
Safe parallel operation
In case of increased power requirement parallel operation with an identical model is permissible. This enables a scalable solution for growing requirements in the commercial environment.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 2000 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet











































