• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vortice Nordik Evolution 120 WG Ceiling fan 70 W (Ø x H) 122 cm x 325 mm Root wood Light attachment option

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling Fan Nordik Evolution 120 root wood paint

  • 3 Wing
  • Diameter 120 cm
  • Light attachment option

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

Switching stages

1

(Ø)

122 cm

70 W

Air flow rate

13810 m³/h

Rotational speed

198 U/min

Wing colour

Root wood

Case colour

Root wood

Fan features

Light attachment option

Dim

(Ø x H) 122 cm x 325 mm

Weight

8.0 kg

n.rel.

Rotor blades

3

Reversible rotation direction

No

Rotational speed (max.)

198 U/min

Speed levels

1

Air discharge

13810 m³/h

Material

Plastic

Inclination

45°

Height

325 mm

Length

1220 mm

Depth

1220 mm

Height-adjustable

No

Width

1220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560753 Vortice Nordik Evolution 120 WG Ceiling fan 70 W (Ø x H) 122 cm x 325 mm Root wood Light attachment option

Description

Nordik ® EVOLUTION 120 WG, ceiling fan, Effect Paint root decor, 3 metal wings for extremely high air output, Ø 122 cm, motor max. 65 Watt, without pull switch, forward/reverse, gewuchteter motor, 230V 50Hz, stable running, high-quality ball bearings, distance wing ceiling 495 mm, prepared for the installation of lights #22413 and #22434, also for slopes up to 38°, accessories such as longer ceiling rods for high rooms or slopes, remote controls or wall switch available.

This text is machine translated.

Scope of delivery

  • Ceiling fan
  • Mounting material
  • User manual.

Hints

Forward run (Reverse run optional)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.