• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vortice Nordik Evolution 120 WE Ceiling fan 70 W (Ø x H) 122 cm x 325 mm White Winter-proof, Light attachment option

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ceiling Fan Nordik Evolution 120 white finish

  • 3 Wing
  • Diameter 122 cm
  • Runs in the summer and winter

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

Switching stages

1

(Ø)

122 cm

70 W

Air flow rate

13810 m³/h

Rotational speed

198 U/min

Wing colour

White

Case colour

White

Fan features

Winter-proof

Light attachment option

Dim

(Ø x H) 122 cm x 325 mm

Weight

8.0 kg

n.rel.

Rotor blades

3

Reversible rotation direction

Yes

Rotational speed (max.)

198 U/min

Speed levels

1

Air discharge

13810 m³/h

Material

Plastic

Inclination

45°

Compatible with

Vortice Nordik Evolution

Height

325 mm

Length

1220 mm

Depth

1220 mm

Power supply (LOV)

mains-powered

Height-adjustable

No

Width

1220 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560746 Vortice Nordik Evolution 120 WE Ceiling fan 70 W (Ø x H) 122 cm x 325 mm White Winter-proof, Light attachment option

User & Safety Instructions

User & Safety Instructions 560746 Vortice Nordik Evolution 120 WE Ceiling fan 70 W (Ø x H) 122 cm x 325 mm White Winter-proof, Light attachment option

Description

Nordik ® EVOLUTION 120 WE, ceiling fan, paint, white, 3 metal wings for extremely high air output, Ø 122 cm, motor max. 65 Watt, without pull switch, forward/reverse, gewuchteter motor, 230V 50Hz, stable running, high-quality ball bearings, distance wing ceiling 495 mm, prepared for the installation of lights #22413 and #22434, also for slopes up to 38°, accessories such as longer ceiling rods for high rooms or slopes, remote controls or wall switch available.

This text is machine translated.

Scope of delivery

  • Ceiling fan
  • Mounting material
  • User manual.

Hints

Forward run (Reverse run optionally controlled)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 344.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)