• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOX microphone President 40556

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

VOX microphone

Compatible with (details)

All current 6-pin Stabo and President CB mobile radios

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775763 VOX microphone President 40556

Description

The President remote Mike is an optimized Bluetooth hands-free device, integrated in a hand-held microphone, with remote unit for use with all current 6-pin Stabo and President CB mobile radio devices and replaces the standard hand-held microphone. The remote unit is fixed at the steering wheel and is connected digitally with the hand microphone, the Bluetooth hands-free set is ready for operation. To send, briefly press the built-in transmission button "PTT" on the remote unit once, and by briefly pressing another button the transmission process is terminated again. The illuminated channel selection buttons on the Remote Mike also activates the noise reduction circuit (NRC). This filters out interfering noises while speaking and is adjustable in 5 stages.
The President remote Mike ensures more safety in the traffic, because the driver is no longer distracted by the use of the microphone and can leave his hands on the steering wheel. The remote unit is powered by a standard lithium battery of type CR2032. (Do not change the battery when driving!)

This text is machine translated.

Scope of delivery

  • Remote unit with assembly material
  • Special microphone with NRC function and control unit for the remote unit
  • CR2032 3V battery
  • User manual

More interesting products

(*All information is plus legal VAT)