• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VX socket-panel, lateral, H: 200 mm, for T: 500 mm, steel plate 8660042 Rittal Content: 1 Set

Packaging type
Package
Product type
Cover sheet
Manufacturer part #
8660.042
Factory colour
Black
Content
1 Set
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

470 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing width 0 mm, suitable for housing depth 500 mm
Packaging type

Package

Product type

Cover sheet

Manufacturer part #

8660.042

Factory colour

Black

Content

1 Set

Width

0 mm

Height

200 mm

Type

8660042

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123073 VX socket-panel, lateral, H: 200 mm, for T: 500 mm, steel plate 8660042 Rittal Content: 1 Set

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)