• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 153-004-2-50-00 Precision Socket Connector Pins: 2 x 2 Nominal current (details): 3 A

Image similar
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
2
Total number of pins
4
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 153-004-2-50-00 Precision Socket Connector Pins: 2 x 2 Nominal current (details): 3 A

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 2

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

2

Pins per row

2

Total number of pins

4

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

150 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.60 mm

Pin length (receptacle)

2.40 mm

Pin length (PCB)

3 mm

Separable

No

Dim

(L x W x H) 10.00 x 5.08 x 5.08 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

153-004-2-50-00

Socket depth

5.80 mm

Industrial packaging

No

Content

1 pc(s)

Width

5.08 mm

Height

5.08 mm

Length

10.00 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

153-004-2-50-00

Type

Straight

Insulation resistance


> 1010 Ω

Nominal current (details)

3 A

Pins

2 x 2

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 738376 W & P Products 153-004-2-50-00 Precision Socket Connector Pins: 2 x 2 Nominal current (details): 3 A

User & Safety Instructions

User & Safety Instructions 738376 W & P Products 153-004-2-50-00 Precision Socket Connector Pins: 2 x 2 Nominal current (details): 3 A

Description

Round pins diameter 0.65 - 0.85 mm or square pins 0.635 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.