
Highlights & Details
W & P Products 154-003-1-50-00 Precision Socket Connector Pins: 1 x 3 Nominal current (details): 3 A
- Content 1 pc(s)
- No. of rows 1
- Pins per row 3
Our service for you
Technical specifications
- Connector type
Power strip, right angle
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
3
- Total number of pins
3
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
150 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.60 mm
- Pin length (receptacle)
2.40 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 8.30 x 7.62 x 5.84 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
154-003-1-50-00
- Socket depth
5.80 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
7.62 mm
- Height
5.84 mm
- Length
8.30 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
154-003-1-50-00
- Type
Angled
- Insulation resistance
> 1010 Ω
- Nominal current (details)
3 A
- Pins
1 x 3
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 738534 W & P Products 154-003-1-50-00 Precision Socket Connector Pins: 1 x 3 Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 738534 W & P Products 154-003-1-50-00 Precision Socket Connector Pins: 1 x 3 Nominal current (details): 3 A
























