
Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 0.21
incl. VAT
14-day return policy included
Highlights & Details
W & P Products 153-002-1-50-00 Precision Socket Connector Pins: 1 x 2 Nominal current (details): 3 A
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
150 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.60 mm
- Pin length (receptacle)
2.40 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 10.00 x 5.08 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
153-002-1-50-00
- Socket depth
5.80 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
5.08 mm
- Height
2.54 mm
- Length
10.00 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
153-002-1-50-00
- Type
Straight
- Insulation resistance
> 1010 Ω
- Nominal current (details)
3 A
- Pins
1 x 2
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 738240 W & P Products 153-002-1-50-00 Precision Socket Connector Pins: 1 x 2 Nominal current (details): 3 A
Description
Round pins diameter 0.65 - 0.85 mm or square pins 0.635 mm.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.35*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























