
Image similar
Power strip, straight
SIL socket (precision)
2
4
8
2.54 mm
Black
Circular
150 V AC
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
0.60 mm
2.40 mm
3 mm
No
(L x W x H) 10.00 x 10.00 x 5.08 mm
Perpendicular (to the PCB)
153-008-2-50-00
5.80 mm
No
1 pc(s)
10.00 mm
5.08 mm
10.00 mm
Yes
+125 °C
-55 °C
153-008-2-50-00
Straight
> 1010 Ω
3 A
2 x 4
-55 - +125 °C
Datasheet 738404 W & P Products 153-008-2-50-00 Precision Socket Connector Pins: 2 x 4 Nominal current (details): 3 A
User & Safety Instructions 738404 W & P Products 153-008-2-50-00 Precision Socket Connector Pins: 2 x 4 Nominal current (details): 3 A