• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 153PF-004-1-50-00

1/2
Image similar
Packaging type
Piece
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 153PF-004-1-50-00

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 4

Our service for you

Technical specifications

Packaging type

Piece

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

4

Total number of pins

4

CS

2.54 mm

Connection

Print

Factory colour

Black

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (PCB)

2.80 mm

Separable

No

Dim

(L x W x H) 10.16 x 9.80 x 2.54 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

153PF-004-1-50-00

Socket depth

6.10 mm

Industrial packaging

No

Content

1 pc(s)

Dimensions

L x B x H 10.16 x 2.54 x 9.8 mm

Width

9.80 mm

Height

2.54 mm

Length

10.16 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

153PF-004-1-50-00

Documents & Downloads

Datasheet

Datasheet 718028 W & P Products 153PF-004-1-50-00

Description

Can be used for round pin diameter 0.65 - 0.85 mm or square pins 0.635 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)