• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 605-008-1-2-00 Socket Connector Pins: 2 x 4 Nominal current (details): 1 A

Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
8
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 605-008-1-2-00 Socket Connector Pins: 2 x 4 Nominal current (details): 1 A

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 4

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

2

Pins per row

4

Total number of pins

8

CS

1.27 mm

Connection

Print

Factory colour

Black

Nominal voltage

500 V AC

Nominal current

1 A

Nominal current - rounded value

1 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (PCB)

2.40 mm

Separable

No

Dim

(L x W x H) 6.7 x 5.54 x 3.0 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

605-008-1-2-00

Industrial packaging

No

Content

1 pc(s)

Width

5.54 mm

Height

3.0 mm

Length

6.7 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

605-008-1-2-00

Type

Straight

Insulation resistance


> 109 Ω

Nominal current (details)

1 A

Pins

2 x 4

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 739193 W & P Products 605-008-1-2-00 Socket Connector Pins: 2 x 4 Nominal current (details): 1 A

Description

For 0.40 mm square pins.

More interesting products

(*All information is plus legal VAT)