
1/2
Image similar
Pin strip, straight
Pin strip (standard)
1
4
4
1.27 mm
Black
Rectangular
500 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
3.05 mm
2.29 mm
No
(L x W x H) 6.34 x 5.08 x 2.10 mm
Perpendicular (to the PCB)
707-1-04-1-20-00
No
1 pc(s)
L x B x H 5.08 x 2.10 x 5.99 mm
5.08 mm
2.10 mm
6.34 mm
Yes
+105 °C
-40 °C
707-1-04-1-20-00
Datasheet 719528 W & P Products 707-1-04-1-20-00