• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 943-13-020-00 Multi Pin Connector Pins: 1 x 20 Nominal current (details): 3 A

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
20
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

605 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.64 / piece)
€ 4.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 943-13-020-00 Multi Pin Connector Pins: 1 x 20 Nominal current (details): 3 A

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 20

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

6.80 mm

Pin length (PCB)

3.30 mm

Separable

No

Dim

(L x W x H) 50.8 x 12.60 x 2.50 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

943-13-020-00

Industrial packaging

No

Content

1 pc(s)

Width

12.60 mm

Height

2.50 mm

Length

50.8 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

943-13-020-00

Type

Straight

Insulation resistance


> 109 Ω

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Pins

1 x 20

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 737416 W & P Products 943-13-020-00 Multi Pin Connector Pins: 1 x 20 Nominal current (details): 3 A

User & Safety Instructions

User & Safety Instructions 737416 W & P Products 943-13-020-00 Multi Pin Connector Pins: 1 x 20 Nominal current (details): 3 A

Description

For 0.635 mm square pins.

More interesting products

(*All information is plus legal VAT)