• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 943PFS-12-003-00

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
3
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 943PFS-12-003-00

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 3

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

3

Total number of pins

3

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

500 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

5.50 mm

Pin length (PCB)

4 mm

Separable

No

Dim

(L x W x H) 12.00 x 7.62 x 2.50 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

943PFS-12-003-00

Industrial packaging

No

Content

1 pc(s)

Dimensions

L x B x H 7.62 x 2.5 x 11.3 mm

Width

7.62 mm

Height

2.50 mm

Length

12.00 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

943PFS-12-003-00

Documents & Downloads

Datasheet

Datasheet 718268 W & P Products 943PFS-12-003-00

Description

Square pin 0.635 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)