• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 952-08-010-1-00

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (precision)
No. of rows
1
Total number of pins
10
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 952-08-010-1-00

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 10

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (precision)

No. of rows

1

Pins per row

10

Total number of pins

10

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

250 V AC

Nominal current

1 A

Nominal current - rounded value

1 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

2.30 mm

Pin length (PCB)

2.50 mm

Separable

No

Dim

(L x W x H) 25.40 x 6.50 x 2.50 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

952-08-010-1-00

Industrial packaging

No

Content

1 pc(s)

Dimensions

L x B x H 25.4 x 2.5 x 6.5 mm

Width

6.50 mm

Height

2.50 mm

Length

25.40 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

952-08-010-1-00

Documents & Downloads

Datasheet

Datasheet 719299 W & P Products 952-08-010-1-00

User & Safety Instructions

User & Safety Instructions 719299 W & P Products 952-08-010-1-00