
1/2
Image similar
Pin strip, straight
Pin strip (precision)
1
4
4
2.54 mm
Black
Circular
250 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
2.30 mm
2.50 mm
No
(L x W x H) 10.16 x 6.50 x 2.50 mm
Perpendicular (to the PCB)
952-08-004-1-00
No
1 pc(s)
L x B x H 10.16 x 2.5 x 6.5 mm
6.50 mm
2.50 mm
10.16 mm
Yes
+125 °C
-40 °C
952-08-004-1-00
Datasheet 719275 W & P Products Pin strip (precision) No. of rows: 1 Pins per row: 4 952-08-004-1-00 1 pc(s)
User & Safety Instructions 719275 W & P Products Pin strip (precision) No. of rows: 1 Pins per row: 4 952-08-004-1-00 1 pc(s)