• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 985-10-16-1-50

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
16
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 985-10-16-1-50

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 16

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

16

Total number of pins

16

CS

5.08 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

500 V AC

Nominal current

7.90 A

Nominal current - rounded value

7.9 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

11.94 mm

Pin length (PCB)

4.57 mm

Separable

No

Dim

(L x W x H) 81.28 x 19.05 x 6.35 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

985-10-16-1-50

Industrial packaging

No

Content

1 pc(s)

Dimensions

L x B x H 81.28 x 6.35 x 22.86 mm

Width

19.05 mm

Height

6.35 mm

Length

81.28 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

985-10-16-1-50

Documents & Downloads

Datasheet

Datasheet 717956 W & P Products 985-10-16-1-50

User & Safety Instructions

User & Safety Instructions 717956 W & P Products 985-10-16-1-50

Description

Square pin 1.14 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)