
1/2
Image similar
Pin strip, straight
Pin strip (standard)
1
20
20
5.08 mm
Black
Rectangular
500 V AC
7.90 A
7.9 A
Tin plated
Copper alloy
Thermoplastic material
11.94 mm
4.57 mm
No
(L x W x H) 101.6 x 19.05 x 6.35 mm
Perpendicular (to the PCB)
985-10-20-1-50
No
1 pc(s)
L x B x H 101.6 x 6.35 x 22.86 mm
19.05 mm
6.35 mm
101.6 mm
Yes
+105 °C
-40 °C
985-10-20-1-50
Datasheet 717972 W & P Products 985-10-20-1-50
User & Safety Instructions 717972 W & P Products 985-10-20-1-50