• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 10 314-100-010-00 1 pc(s)

1/2
Collection
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
10
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 2.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector RM 2 mm

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 10

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

10

Total number of pins

10

CS

2 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V

Nominal current

1 A

Nominal current - rounded value

1 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic UL94V-O

Pin Ø

0.50 mm

Pin length (receptacle)

4.40 mm

Pin length (PCB)

2.80 mm

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

314-100-010-00

Industrial packaging

No

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

314-100-010-00

Documents & Downloads

Datasheet

Datasheet 1403335 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 10 314-100-010-00 1 pc(s)

More interesting products

(*All information is plus legal VAT)