• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 26 943-10-026-50 1 pc(s) Bulk

Packaging type
Bulk
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
26
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 2.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector RM 2.54, straight, 1-row

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 26

Our service for you

Technical specifications

Packaging type

Bulk

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

26

Total number of pins

26

CS

2.54 mm

Connection

Solder pins

Pin shape

Square

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Pin Ø

0.635 mm

Pin length (receptacle)

5.2 mm

Pin length (PCB)

2.5 mm

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

943-10-026-50

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

943-10-026-50

More interesting products

(*All information is plus legal VAT)