• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 31 946-12-031-50 1 pc(s) Bulk

Packaging type
Bulk
Connector type
Pin strip, right angle
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
31
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.53 / piece)
€ 2.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 31

Our service for you

Technical specifications

Packaging type

Bulk

Connector type

Pin strip, right angle

Product type

Pin strip (standard)

No. of rows

1

Pins per row

31

Total number of pins

31

CS

2.54 mm

Connection

Solder pins

Pin shape

Square

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Pin Ø

0.635 mm

Pin length (receptacle)

3.5 mm

Pin length (PCB)

3.3 mm

Separable

Yes

Connector orientation

Parallel (to the PCB)

Manufacturer part #

946-12-031-50

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

Stiftleiste

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1985776 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 31 946-12-031-50 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)