• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products Pin strip (standard) No. of rows: 2 Pins per row: 7 944-15-014-66 1 pc(s) Bulk

Packaging type
Bulk
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

275 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.52 / piece)
€ 2.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector RM 2.54, straight, 2-row

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 7

Our service for you

Technical specifications

Packaging type

Bulk

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

7

Total number of pins

14

CS

2.54 mm

Connection

Solder pins

Pin shape

Square

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Partially gold plated

Contact material

Copper alloy

Pin Ø

0.635 mm

Pin length (receptacle)

8.9 mm

Pin length (PCB)

3.3 mm

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

944-15-014-66

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

944-15-014-66

More interesting products

(*All information is plus legal VAT)