• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products Precision Socket Connector Pins: 1 x 20 Nominal current (details): 3 A

Image similar
Packaging type
Piece
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

648 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products Precision Socket Connector Pins: 1 x 20 Nominal current (details): 3 A

  • Gold-plated

Our service for you

Technical specifications

Packaging type

Piece

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

150 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.60 mm

Pin length (PCB)

3 mm

Separable

No

Dim

(L x W x H) 50.8 x 11.5 x 2.54 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

255-020-1-50-00

Socket depth

7.1 mm

Industrial packaging

No

Content

1 pc(s)

Width

11.5 mm

Height

2.54 mm

Length

50.8 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

255-020-1-50-00

Type

Straight

Insulation resistance


> 1000 MΩ

Nominal voltage (details)

100 VRMS/150 V DC

Nominal current (details)

3 A

Pins

1 x 20

Documents & Downloads

Datasheet

Datasheet 736677 W & P Products Precision Socket Connector Pins: 1 x 20 Nominal current (details): 3 A

Description

Round pin diameter 0.65 – 0.85 mm or square pin 0.635 mm.

More interesting products

(*All information is plus legal VAT)