
Image similar
Power strip, right angle
SIL socket (precision)
2
10
20
2.54 mm
Black
Circular
150 V DC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
0.60 mm
2.40 mm
3.30 mm
No
(L x W x H) 25.4 x 10.84 x 8.20 mm
Parallel (to the PCB)
154-020-2-50-10
5.80 mm
No
1 pc(s)
10.84 mm
8.20 mm
25.4 mm
Yes
+125 °C
-55 °C
154-020-2-50-10
Angled
> 1000 MΩ
100 VRMS/150 V DC
3 A
2 x 10
-55 - +125 °C
Datasheet 736693 W & P Products Precision Socket Terminal Strip, Pitch 2.54 Pins: 2 x 10 Nominal current (details): 3 A